Eisco CH0470DSTAND 500mL Dropping Funnel with Laboratory Support Stand

Standard range
Order Code:

52-3554

Brand: Eisco MPN: CH0470DSTAND
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 2 due on 22/04/2025

Eisco CH0470DSTAND 500mL Dropping Funnel with Laboratory Support Stand - Introducing our Complete Laboratory Setup, a convenient 4-piece set designed to streamline your laboratory or classroom experiments.
This comprehensive kit eliminates the need to piece together a setup, saving you time and effort. The centerpiece of this setup is our high-quality 500mL Dropping Funnel. Crafted from industrial-grade borosilicate 3.3 glass, it features an open top for easy filling and a PTFE key stopcock at the dispensing end, allowing precise control over the flow of liquids.


To ensure stability and durability, our setup includes a Rectangular Retort Base with Rod. Made from corrosion-resistant, powder-coated sheet metal, the base provides exceptional sturdiness for your experiments and setups. Fitted with rubber feet, it offers superb stability on any surface.
The base measures 8" long by 5" wide, while the stainless steel rod measures 23.6" (60cm) tall with a diameter of 12mm.


The total weight of the stand with rod is 3.75lbs. Completing the setup is a 3-Finger Extension Clamp with Swivel Bosshead, constructed with a solid zinc die-cast body, ensuring long-lasting performance.


The vinyl-coated jaws provide a secure, slip-free hold on apparatus, and the swivel bosshead allows easy attachment to the rod.
With a maximum capacity of 8.5 cm (3.34"), it can suspend equipment approximately 6" from the rod. With this complete laboratory setup, you'll have all the essential components to conduct experiments efficiently. The convenience, quality, and stability provided by this 4-piece set make it an excellent choice for both laboratory professionals and educators.


  • Convenient 4-piece set eliminates the need to piece together a setup in a laboratory or classroom setting.
  • Includes a 500mL capacity cylindrical glass dropping funnel made from industrial quality borosilicate 3.3 glass, with an open top and PTFE key stopcock at the dispensing end.
  • Includes a heavy, corrosion-resistant, powder-coated sheet metal base and stainless steel rod.
  • The assembled stand weighs 3.75lbs and the base is fitted with rubber feet, providing superb stability for experiments & setups.
  • Base measures 8" long by 5" wide and rod measures 23.6" (60cm) tall by 12mm in diameter.
  • Includes a 3-finger extension clamp featuring a solid zinc die cast construction, vinyl-coated jaws for a strong slip-free hold, and a 360° swivel bosshead for attaching to the rod.
  • The clamp accepts apparatus measuring up to 8.5 cm (3.34"), suspending it approximately 6" from the rod.
  • The durable and sturdy construction of this apparatus set makes it an excellent choice for science classrooms, household laboratories & basic professional laboratory setups.
Type Funnel stand

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot