Christmas Opening Hours and Delivery Dates here

EISCO CH202002 Graduated Cylinder Set 9 Pieces, Class B

Order Code:

52-3209

Brand: Eisco MPN: CH202002
  • Country of Origin: India
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.60
5+ £9.41
10+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


EISCO CH202002 Graduated Cylinder Set 9 Pieces, Class B Includes four graduated cylinders with 5ml, 10ml, 50ml, and 100ml capacities. Class B. Cylinders feature blue printed graduations, round bases and spouts. Uniform thick walls provide excellent mechanical strength against breakage. Set also includes two 1ml ungraduated glass droppers, one 1ml graduated dropper and 2 cleaning brushes. Set is packaged in a custom fit, thick foam casing, for secure storage and safe transport. Screen printed packaging displays content and is shrink wrapped to protect product from dust and fine debris.

Autoclavable at 121°C, with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C.
  • Manufacturers Code - CH202002
Type Cylinder with spout
Capacity 5, 10, 50, 100ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot