Site: Industry
Currency: GBP    
Eisco Crookes Radiometer - Round Plastic Moulded Base - Glass Bulb 70mm Diameter

Eisco Crookes Radiometer - Round Plastic Moulded Base - Glass Bulb 70mm Diameter

Eisco
Standard range
Order Code:

52-3332

Brand: Eisco MPN: PH0418A
  • Country of Origin: India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.83   £7.05
Price per unit Ex VAT
34 in stock, despatched same dayAdditional 10 due on 20/05/2025

This Eisco Crookes radiometer is an educational science tool which is made of a glass bulb containing a partial vacuum. It's approximately 70mm in diameter, containing a fine spindle which supports four light weight vanes. One side of each vane is darkened, and the reverse side is light.

When exposed to a strong bright light, the vanes will turn the spindle. The absorption of radiant energy by the darkened side of the vanes creates a temperature difference compared to the light sides, which causes force to be applied by the air molecules on the darkened side which makes the vanes rotate with their light faces leading.

For educational use as proof of principle, these are not suitable to be used as ornaments.
  • Approx. 70mm diameter
  • Mounted on round plastic moulded base
  • Eisco type PH0418A
Type Crookes radiometer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C