Eisco Demonstration Dynamo - Hand Pulley

Standard range
Order Code:

52-3443

Brand: Eisco MPN: PH1246
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

This working model dynamo is mounted on a 200 x 125mm base plate, which also supports a 125mm diameter hand-driven pulley. The pulley is coupled, via a rubber belt, to a smaller pulley on the dynamo shaft, providing a step-up ratio of rotational speed.

Electrical output is via a pair of 4mm sockets and a light emitting diode is provided as a simple output indicator. The model can also be used as a motor when connected to a 6 to 8V DC supply (not included).


  • Electrical output via 4mm terminals
  • LED output indicator
  • Can be used as a demonstration motor (requires 6 to 8V DC power supply)
  • Includes instruction manual
  • Eisco type PH1246
Type Demonstration dynamo

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot