Site: Industry
Currency: GBP    
Eisco Demonstration Electric Motor - Voltage Input 6 to 8V DC

Eisco Demonstration Electric Motor - Voltage Input 6 to 8V DC

Eisco
Standard range
Order Code:

52-3444

Brand: Eisco MPN: PH1238
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.49
Price per unit Ex VAT
4 in stock, despatched same dayAdditional 2 due on 18/06/2025

A working model of a simple DC electric motor. It has a two-pole armature wound with enamelled copper wire and a permanent magnetic field provided by a removable bar magnet.

The motor has a disc-type commutator with phosphor-bronze brushes and operates from a 6 to 8V DC supply. Electrical connection is by means of a pair of 4mm sockets.


  • Requires a voltage input of 6 to 8V DC
  • Connection via 4mm sockets
  • Eisco type PH1238
Type Demonstration motor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C