Eisco Demonstration Moving Coil Meter

<P>Used to demonstrate the working principle of AC or DC ammeters or voltmeters, the meter is housed in a 300 x 150 x 30mm ABS plastic case with glass front and rear panels.</P><P>Exchangeable scales with built-in shunts are available separately that allow the meter to measure higher voltage and current.</P>
  • Moving coil type
  • Accuracy of ± 2.5%
  • Basic sensitivity 5mA
  • 100mV f.s.d. (full scale deflection)
  • Eisco type PH1116

No scales are included with the meter.

Exchangeable scales with built-in shunts are available separately that allow the meter to measure higher voltage and current.


Trustpilot