Eisco Double Funnel Stand

Standard range
Order Code:

52-3601

Brand: Eisco MPN: CH0689B
Qty Unit Price (Ex VAT)
1+ £11.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

A polished wooden double funnel stand, with clamping screws.


  • Funnel mounting holes are 38mm (1.5in.) diameter
  • Rod is approx. 460mm tall x 16mm diameter
  • Base size 290 x 110mm approx.
  • Eisco type CH0689B

Funnels not included.
Type Funnel stand

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot