Eisco Funnel 75mm (Single)

Standard range
Order Code:

52-3466

Brand: LabGlass MPN: CH0456C
  • Quickly find another product in this range by Diameter:

    55mm 75mm
Qty Was Unit Price (Ex VAT)
1+ £1.66   £1.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional 10 due on 11/02/2025

A borosilicate glass, plain filter funnel with 60° angled sides.

The shape of the funnel makes it ideal for use with a folded circular filter paper.


  • Overall diameter 75mm
  • Stem length 75mm
  • Stem diameter 8mm
  • Borosilicate 3.3 glass
Type Funnel
Diameter 75mm
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot