Eisco Glassware Yellow Joint Clips 14/23 Pack of 10

Standard range
Order Code:

52-4187

Brand: Eisco MPN: CH0869B
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 6 months

These plastic joint clips from Eisco are resistant to both temperature and chemicals and are ideal for holding together jointed laboratory glassware, reducing the need for clamping.


  • Colour: yellow
  • Joint size 14/23
  • Recommended maximum temperature through joint 80°C
  • Supplied in packs of 10
  • Manufacturer's part CH0869B
Type Joint clip
Joint Size(s) 14/23
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot