Eisco Hirsch Funnel 7.5cm

Standard range
Order Code:

52-3565

Brand: Eisco MPN: CH0465D
Qty Unit Price (Ex VAT)
1+ £2.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 6 months

A Hirsch funnel for straining and filtering liquids or for separating solids and liquids.

The funnel is made from porcelain for minimum contamination and ease of cleaning. It can be used in conjunction with filter paper for superior separation.


  • Angled sides
  • Glazed
  • Perforated plate
  • Diameter 75mm
  • Eisco type CH0465D
Type Hirsch
Diameter 75mm
Diameter at base of well 50mm
Material Porcelain
Well depth 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot