Eisco MTST5 Laboratory Retort Stand Set

Standard range
Order Code:

52-3705

Brand: Eisco MPN: MTST5 UPC-12: 849230085230
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
190 in stock, despatched same dayAdditional 100 due on 20/05/2025

This laboratory retort stand set from Eisco is made from high quality materials for a long service life and is an essential piece equipment for all science labs in schools, factories and research units.

The set consists of a heavy 200 x 125mm retort stand base, 600mm stainless steel rod, 75mm retort ring and 3-prong clamp. It is suitable for holding and supporting a wide variety of laboratory equipment used in physics and chemistry, including filtration, measurement, chemical experiments, etc.


  • Stand set includes:
  • Base 200 x 125mm, 1200g (CH0649B)
  • Rod 600mm (CH0657B)
  • Retort ring 75mm O.D. with boss-head (CH0627B)
  • Clamp - three prong with boss-head (CH0688)
  • Retort ring:
  • Plated mild steel with 8mm diameter stem
  • Fitted boss-head with thumb-screw to accept rods from 8mm to 12.5mm dia.
  • Distance from centre of support to centre of ring: 140mm
  • ID of ring 75mm
  • Clamp:
  • 3-prong universal retort clamp with built-in boss-head
  • 210mm overall length
  • Jaws open up to 90mm wide
  • Distance from centre of support to centre of jaws (reach): 155mm
  • Reach adjustable with thumbscrew
  • Commonly used to hold irregularly shaped items
  • Provides a firm grip to most commonly used glassware items in the lab
Type Retort stand set

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, August 14, 2018 Question by: Rapid Customer | Product code: 52-3705
Q. How heavy is the set?
A. Hi Claire, thank you for your question. The approximate weight is 2.35kg.

Reviews


A versatile and effective retort stand clamp

Reviewed by: Tony S - Tuesday, December 12, 2023
These retort stands are great quality and well finished items. comes with 2 types of accessory clamps. I have a few of these. Quick and simple assembly. Can pack flat for storage if need be. great price. great value. Best ive seen in a while.

Well made - affordable

Reviewed by: Jiffy - Tuesday, February 21, 2023
These lab/retort stands are well made and much better value than most found on the Big Rainforest Website. In fact, adding a few extras still leaves these stands and clamps much cheaper than most competitors. I'm impressed.


Trustpilot