Eisco Magnetic Needle Stand and Needles

Eisco Brand: Eisco
<p>A range of magnetic needles and a suitable low-friction stand for use in the study of magnetic fields and compasses.</p>
  • Stand height 110mm
  • Range of needle sizes
  • All parts sold separately
Description Image Product Buy Qty Pricing (Ex VAT) Type
Eisco PH0818A - Magnetic Needle Stand - Height 110mm
Eisco PH0818A - Magnetic Needle Stand - Height 110mm
Standard range
Order code: 52-3318
MPN: PH0818A

Out of stock8 due on 20/05/2025
1+ £3.56
Needle stand
Eisco PH0816A - Magnetic Needle - 62mm
Eisco PH0816A - Magnetic Needle - 62mm
Standard range
Order code: 52-3319
MPN: PH0816A

95 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £0.965
Magnetic needle
Eisco PH0816C - Magnetic Needle - 100mm
Eisco PH0816C - Magnetic Needle - 100mm
Standard range
Order code: 52-3321
MPN: PH0816C

2 in stock, despatched same dayAdditional 10 due on 19/08/2025
1+ £1.59
Magnetic needle


Trustpilot