Eisco Metal Block Calorimeters

<P>A range of metal block calorimeters that can be used for the experimental determination of the specific heat capacity of various metals.</P><P>Each cylindrical block has a mass of 1kg adjusted to an accuracy of 2%. The blocks are drilled with two holes: a larger 12.5mm central hole for a special immersion heater and a smaller hole 7.5mm diameter for a thermometer or temperature sensor.</P>
  • Eisco PH0435 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Material Type
Eisco Metal Block Calorimeter Aluminium
Eisco Metal Block Calorimeter Aluminium
PH0435A
1+ £14.25
Aluminium Block calorimeter
Eisco Metal Block Calorimeter Brass
Eisco Metal Block Calorimeter Brass
PH0435D
1+ £23.06
Brass Block calorimeter
Eisco Metal Block Calorimeter Copper
Eisco Metal Block Calorimeter Copper
Standard range
PH0435C
1+ £27.80

3 in stock, despatched same dayAdditional quantity lead time 6 months
Copper Block calorimeter
Eisco Metal Block Calorimeter Steel
Eisco Metal Block Calorimeter Steel
Standard range
PH0435B
1+ £9.22

9 in stock, despatched same dayAdditional quantity lead time 6 months
Steel Block calorimeter


Trustpilot