Eisco Moving Coil Ammeters, Voltmeters and Galvanometers

<P>A range of economical, fully enclosed moving coil Ammeters and Voltmeters with square clear acrylic front covers.</P>
  • Range of scales
  • Ammeters, voltmeters & galvanometers
  • Ideal for the physics laboratory
  • 2.5% accuracy
  • Scale length 60mm
  • Overall size 125 x 80 x 80mm
  • Zero adjustment
  • Standard terminals - take 4mm plugs or stripped wires
  • Eisco PH1074, PH1080 & PH1084 series

Trustpilot