Eisco PH0258H4 - Brass Weight Hanger - 100g

Standard range
Order Code:

52-3412

Brand: Eisco MPN: PH0258H4
  • Quickly find another product in this range by Mass:

    10g 20g 50g 100g
Qty Unit Price (Ex VAT)
1+ £3.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock10 due on 19/08/2025


An individual 100g brass mass weight hanger for use with slotted masses.


  • Made from solid brass
  • Hanger is marked for easy identification
  • Length 150mm
  • Stem Diameter 6mm
  • Eisco type PH0258H4

We recommend using these masses with only Eisco mass hangers as other brands of mass hanger may not fit.

Type Brass weight hanger
Mass 100g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot