Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
EISCO PH0436 Heater Immersion For Use with Metal Block Calorimeter is specifically designed for use with metal block calorimeter. It features heat resisting insulation, terminating in 4mm sockets.
12 volts, 50 watts.
Battery measures 4 inches long, wires each measure 17.5 inches. Total length is approximately 21.5 inches.
Material | Brass |
---|---|
Type | Heater Immersion |
To use this facility please Sign In.
Sign In