Eisco PH1196B1 - Spectrum Tube - Oxygen - 260mm Length

Standard range
Order Code:

52-3623

Brand: Eisco MPN: PH1196B1
  • Quickly find another product in this range by Type:

Qty Unit Price (Ex VAT)
1+ £14.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 6 months

This high quality Oxygen spectrum tube is designed for use with a suitable power supply capable of holding 260mm tubes.

The tube features a central 100mm capillary providing a large viewing area and, with suitable apparatus, can be used to effectively demonstrate the spectral lines of pure substances.


  • Oxygen spectrum tube
  • Length 260mm
  • Eisco type PH1196B1

Note: The tube is intended for intermittent use only and is not to be used as a lamp source. It should be used for periods of 30 seconds on / 30 seconds off. The expected life of spectrum tubes will vary depending on the gas they contain. The useful life will be reduced if the tube is not used as recommended or allowed to overheat. Use only with the Eisco power supply, 52-3613.

Type Oxygen spectrum tube

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot