Eisco PH1196B7 - Spectrum Tube - Hydrogen - 260mm Length

Standard range
Order Code:

52-3618

Brand: Eisco MPN: PH1196B7
  • Quickly find another product in this range by Type:

Qty Unit Price (Ex VAT)
1+ £14.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 10 due on 22/04/2025

This high quality Hydrogen spectrum tube is designed for use with a suitable power supply capable of holding 260mm tubes.

The tube features a central 100mm capillary providing a large viewing area and, with suitable apparatus, can be used to effectively demonstrate the spectral lines of pure substances.


  • Hydrogen spectrum tube
  • Length 260mm
  • Eisco type PH1196B7

Note: The tube is intended for intermittent use only and is not to be used as a lamp source. It should be used for periods of 30 seconds on / 30 seconds off. The expected life of spectrum tubes will vary depending on the gas they contain. The useful life will be reduced if the tube is not used as recommended or allowed to overheat. Use only with the Eisco power supply, 52-3613.

Type Hydrogen spectrum tube

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, June 28, 2019 Question by: Rapid Customer | Product code: 52-3618
Q. Could you please tell me the diameter of the metal end connections
A. Hi William, thank you for your question. Unfortunately the manufacturer does not state the dimensions of the connections. Due to the high voltages involved we can only recommend they are used in the specified way with the recommended power supply and holder.

Reviews


Be the first to submit a review

Trustpilot