Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Eisco Plastic Mirror 150 x 100mm - 1.4mm Thickness

Standard range
Order Code:  

52-3363

 
Brand: Eisco MPN: PH0517A
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.894

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayAdditional quantity lead time 6 months

These Eisco plastic mirrors are ideal for science experiments dealing with reflection, symmetry and other light-related topics.


  • Size 150 x 100mm
  • Safe and durable
  • Ideal for use by younger children
  • Supplied singly
  • Eisco type PH0517A
Type Plane
Material Plastic
Size 150 x 100mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, February 15, 2019 Question by: Rapid Customer | Product code: 52-3363
Q. Are these mirrors double sided please.
A. Hi Karen, thank you for your question. The mirrors are singled sided.


Thursday, September 6, 2018 Question by: Rapid Customer | Product code: 52-3363
Q. What is the thickness of these mirrors?
A. Hi James, thank you for your question. The thickness is 1.4mm.

Reviews


Be the first to submit a review

Trustpilot