Eisco Porcelain Mortar & Pestle 2000ml

Standard range
Order Code:

52-3576

Brand: Eisco MPN: CH0540G
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £12.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 6 months

A porcelain mortar and pestle with unglazed grinding surfaces.


  • Mortar capacity 2000ml
  • Outer diameter 230mm
  • Supplied as a set containing one mortar and one pestle
  • Eisco type CH0540G
Type Porcelain
Capacity 2000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot