Eisco Porcelain Mortar & Pestle 275ml

Standard range
Order Code:

52-3572

Brand: Eisco MPN: CH0540C
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £3.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
105 in stock, despatched same dayAdditional 60 due on 22/04/2025

A porcelain mortar and pestle with unglazed grinding surfaces.


  • Mortar capacity 275ml
  • Outer diameter 125mm
  • Supplied as a set containing one mortar and one pestle
  • Eisco type CH0540C
Type Porcelain
Capacity 275ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot