Eisco Porcelain Mortar & Pestle 550ml

Standard range
Order Code:

52-3573

Brand: Eisco MPN: CH0540D
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 6 months

A porcelain mortar and pestle with unglazed grinding surfaces.


  • Mortar capacity 550ml
  • Outer diameter 155mm
  • Supplied as a set containing one mortar and one pestle
  • Eisco type CH0540D
Type Porcelain
Capacity 550ml

To use this facility please Sign In.

Sign In

Reviews


Great sturdy Pestle and Mortar

Reviewed by: Robert Davis - Friday, February 8, 2019
Very happy with the item, its heavy porcelain construction will probably outlast me. Good rough grinding surface, size is good, and most of all a sensible price. These are tricky to find these days, so grab a bargain!


Trustpilot