Christmas Opening Hours and Delivery Dates here

Eisco Porcelain Mortar & Pestle 60ml

Order Code:

52-3571

Brand: Eisco MPN: CH0540A
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £1.44
5+ £1.42
10+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched same dayAdditional 60 due on 24/03/2026

A porcelain mortar and pestle with unglazed grinding surfaces.


  • Mortar capacity 60ml
  • Outer diameter 80mm
  • Supplied as a set containing one mortar and one pestle
  • Eisco type CH0540A
Type Porcelain
Capacity 60ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot