Eisco Red Rubber Tubing Extra Soft 12.5mm Bore - 1m Length

Standard range
Order Code:

52-3592

Brand: Eisco MPN: CH0762F
  • Quickly find another product in this range by Internal Diameter:

Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

Extra soft 12.5mm bore red rubber tubing, ideal for gas, water and connections to apparatus in the laboratory.


  • Bore 12.5mm
  • Wall thickness 6.5mm
  • Supplied in 1m lengths
  • Eisco type CH0762F
Type Rubber tubing
Internal Diameter 12.5mm
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot