Eisco Retort Stand Ring 50mm

Standard range
Order Code:

52-3462

Brand: Eisco MPN: CH0672A
  • Quickly find another product in this range by Size:

    50mm 75mm 150mm
Qty Unit Price (Ex VAT)
1+ £2.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched same dayAdditional quantity lead time 6 months

A supporting ring with an inside diameter of 50mm for use with a retort stand.

The ring has a built-in boss-head clamp for attachment to the support rod of the stand.


  • Plated mild steel with 8mm diameter stem
  • Boss-head with thumb-screw accepts rods from 8 to 12.5mm dia.
  • Distance from centre of support to centre of ring: 140mm
  • Eisco type CH0672A
Type Retort stand ring
Size 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot