Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Useful for a variety of laboratory demonstrations, this 125Ω rheostat provides a variable resistance in electrical circuits. Oxidized constantan wire is wound on a vitreous enamelled tube. A sliding contact carriage, mounted on the slide bar, carries a phosphor bronze contact for long life. The rheostat has three binding posts with 4mm sockets for electrical connections: one at each end of the winding and another at the end of the slide bar.
Current | 1.6A |
---|---|
Resistance | 125Ω |
Type | Rheostat |
To use this facility please Sign In.
Sign In