Eisco Rheostat 55 OHM

Standard range
Order Code:

52-3334

Brand: Eisco MPN: PH1150E
Qty Unit Price (Ex VAT)
1+ £23.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

Useful for a variety of laboratory demonstrations, this 55Ω rheostat provides a variable resistance in electrical circuits. Oxidized constantan wire is wound on a vitreous enamelled tube. A sliding contact carriage, mounted on the slide bar, carries a phosphor bronze contact for long life. The rheostat has three binding posts with 4mm sockets for electrical connections: one at each end of the winding and another at the end of the slide bar.


  • Resistance 55Ω
  • Maximum current 2.3A
  • Coil Wound Length (Approx.) 250mm
  • Eisco type PH1150E

Type Rheostat
Current 2.3A
Resistance 55Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot