EISCO STDRD1 3.75-lbs Rectangular Retort Base & Rod Set

Standard range
Order Code:

52-3204

Brand: Eisco MPN: STDRD1
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 6 months

EISCO STDRD1 3.75-lbs Rectangular Retort Base & Rod Set Consists of a rectangular retort base made of corrosion-resistant, powder-coated pressed steel and a 60cm rod made of steel. The 8" long by 5" wide base weighs 3.5lbs, providing superb stability for experiments & setups, which includes a rod that measures 23.6" tall and is 12mm in diameter. The base features a tapped hole which fits the included rod, but can accommodate other rods with a 10mm x 1.5mm metric thread and includes rubber sides to avoid surface scratching. The durable and sturdy construction of this set makes it an excellent choice for science classrooms, household laboratories & basic professional laboratory setup


  • Manufacturers Code - STDRD1
Type Rectangular Retort Base and Rod Set
Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot