Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EISCO WBHEI02DV1 Water Bath - Digital Display

Order Code:  

52-3138

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: WBHEI02DV1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £190.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
2 in Stock, despatched same dayAdditional quantity lead time 4 months
EISCO WBHEI02DV1 Water Bath - Digital Display Water bath with digital display, stainless steel test tube stand and 2.5 litre transparent tank. Test tube stand holds up to 16 tubes measuring 18mm in diameter, and features a handle for easy removal. Temperature range: Ambient to 100°C. Temperature controlled by push switch & knob.
Power: 600VA and power input: 220-240V, 50Hz.
Measures 270mm long, 120mm wide and 190mm tall.
  • With stainless steel test tube stand that holds 16 tubes (18mm diameter)
  • Temperature range: Ambient to 100°C
  • Power: 600VA, Power input: 220-240V, 50Hz
Type Water bath

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review