Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
EKZN350ELL152ML20S NCC 1500uF 20% 35v Radial Low Impedance Alum Elect Capacitor

EKZN350ELL152ML20S NCC 1500uF 20% 35v Radial Low Impedance Alum Elect Capacitor

Order Code:  

11-3982

 
Brand: Nippon Chemi-Con MPN: EKZN350ELL152ML20S PCB Symbol, Footprint or 3D Model

Discontinued


This 35V 1500µF radial electrolytic capacitor has an innovative high stability electrolyte which gives high reliability and long life. The miniature size and excellent performance makes this capacitor suitable for long life applications such as electronic ballast circuits.


  • Choice of working voltages
  • Tolerance 20%
  • Extended temperature range to 105°C
Capacitance 1500µF
Dimensions Ø16 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 7.5mm
Tolerance 20%
Type Radial aluminium electrolytic
Voltage 35V

Reviews


Be the first to submit a review

Trustpilot