ABB 1SBL141001R8810 Contactor 3 Pole 4kW 9A AC3 230V

Order Code:

28-3012

Brand: ABB MPN: 1SBL141001R8810 EAN-13: 3471522031884

Discontinued


This dual frequency contactor from ABB has been specially designed for controlling 3-phase motors in heavy duty industrial applications.


  • Block type non-reversing 3-pole contactor
  • Power rating 4kW
  • Switching current 9A
  • Switching voltage 600V
  • Coil voltage 230V
  • Built-in N/O auxiliary to A40
  • Quick fixing on mounting rail
  • Terminals delivered in open position
  • Terminal marking to IEC 60947-1, EN 50005 and Nema approvals
Type Contactor
Current Rating 9A
Number of Poles 3
Power Rating 4kW
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot