Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Varta CR2/3AASLF CR 2/3 AA 1350mAh 3V Lithium battery- PCB

Order Code:  

18-0833

 
Brand: Varta MPN: CR2/3AASLF

Discontinued


A 2/3 AA size lithium manganese dioxide battery with PCB mounting pins.
  • Lithium cylindrical cell
  • 1.35mAh capacity
  • 3V nominal voltage
  • 2/3 AA size
  • 15mA discharge current
  • PCB tag terminal
  • 14.75mm diameter
  • 33.5mm long
  • 15g weight
  • High energy density
  • 10 year shelf life
  • Low self discharge
  • Varta type CR2/3AASLF

Reviews


Be the first to submit a review

Trustpilot