Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

GP GPRHC182N013 Industrial NiMH Cell Plain AA Batteries 1800mAh

Order Code:  

18-3913

 
Brand: GP MPN: GPRHC182N013

Discontinued


Rechargeable nickel metal hydride plain AA battery from GP.


  • Industrial sizes
  • Can be made up into battery packs
  • The plain cells do not have a raised pip
  • Capacity 1800mAh
Battery Size AA
Capacity 1800mAh
Chemistry NiMH
Dimensions (H x W x D) 49.2 x 14.5 x 14.5mm
Pack Size 1
Terminal Type Flat
Weight (Per Battery) 27g
Diameter 14.5mm
Nominal Voltage 1.2V
Operating Temperature -20 to 50°C
Package Type Cylindrical
Rechargeable Yes
Storage Temperature -20 to 35°C
Type Battery, Secondary (Rechargeable)
UN Number A123

Reviews


Be the first to submit a review

Trustpilot