Lascar SGD 43-A DK+ PanelPilotACE Development Kit

Order Code:

87-6227

Brand: Lascar MPN: SGD 43-A DK+

Discontinued


The Lascar SGD 43-A-DK+ is a Development Kit for the SGD 43-A PanelPilotACE compatible display. The kit includes a 4.3 inch PanelPilotACE display, a USB cable and a development board which provides connections to all of the input/output functionality of the display.

This includes LED's and switches for digital I/O's, four potentiometers to generate analogue inputs, variable brightness LED's for PWM outputs and a prototyping area for testing circuitry. Connections are also available for the display's RS232, SPI and I²C functionality which will be made available for use in a future software update.



The FREE to download PanelPilotACE Design Studio software (http://www.panelpilot.com/software) comes with a library of pre-defined elements, but users can also create or import their own elements to allow plenty of scope for creativity - enabling the display to be tailored for almost any industrial or commercial application.


  • Quickly prototype and test projects
  • Includes 4.3 inch PanelPilotACE display
  • Prototyping area for testing circuitry
  • Powered from USB
  • Manufacturer's part: Lascar SGD 43-A-DK+
Type Development kit
Measurement Range N/A
Measurement Type N/A

Reviews


Be the first to submit a review

Trustpilot