Mclennan STR-2M Microstepping Motor Drive 0.25 A to 2.2 A/phase 12 to 48VDC

Order Code:

37-1164

Brand: Mclennan MPN: STR-2M

Discontinued


The Mclennan STR-2M is a very compact 2-phase stepper motor drive controlling basic step and direction. It features advanced micro-stepping and anti-resonance current control, damping motor and system resonances electronically. This results in improved torque and smoother motor running. The STR-2M also has Micro-step Emulation to allow micro-stepping when used with low-resolution command pulses. Operation modes are step and direction or pulse/pulse.
  • Amplifier type: Dual H-bridge, 4 quadrant
  • Current control: 4-state PWM at 16kHz
  • Output current: 0.3 to 2.2A/phase peak
  • Supply voltage: 12 to 48V DC
  • Protection: Over-voltage, under-voltage, and short circuit
  • Dimensions: 93 x 56 x 21mm

Reviews


Be the first to submit a review

Trustpilot