MFA 975D1041 Planetry Epicyclic Gearbox 104:1

Order Code:

37-1206

Brand: MFA MPN: 975D1041 EAN-13: 5014111975008

Discontinued


Epicyclic gearbox from MFA, suitable for medium duty industrial applications.

This range is capable of delivering higher torques. They boast high quality 5 pole motors, heavy duty carbon brushgear, with the output shaft running in a ball race. They are of metal construction. They have an 8mm output shaft with a key flat.

For speed regulation see panel mounted speed regulator (see order code: 37-1245)


  • Designed for heavy duty industrial and model applications
  • Robust unit boasts a powerful high quality motor
  • Sintered steel bearings
  • Precious metal motor brushes
  • No maintenance is required
  • Gears are equally efficient in either direction
  • Gear ratio 104:1
  • MFA/Como 975D series
Current (Max Torque) 5500mA
Current (No Load) 900mA
Input Power (Max Torque) 41.3W
Max Torque 196Ncm
Nominal voltage 6 to 12V
Speed (Max Torque) 67rpm
Speed (No Load) 25rpm

Reviews


Be the first to submit a review

Trustpilot