Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This IP66 rated 1.1kW 1-phase AC drive features easy installation and programming. A PWM clock frequency of 4 to 32kHz and adjustable fixed frequencies makes this inverter suitable for a range of applications such as pumps, grinding machines, ventilators, etc.
There are three accessories available to complement this AC drive: the VersiStick is a memory stick with copying function (63-0845), the VersiPad is a remote keypad (63-0846), the VersiPC is PC software for parameterisation and operating (63-0847).
Current | 10.5A |
---|---|
Number of Phases | 1 |
Power | 1.1kW |
Voltage | 230V |