Hi-Watt E4R25X PJ996/4R25 Zinc Chloride Lantern Battery

Order Code:

18-0273

Brand: Hi-Watt MPN: E4R25X EAN-13: 4891969628437
  • Country of Origin:

Discontinued


Heavy duty 6V zinc carbon battery with two coiled spring connectors.


  • Size 4R25
  • High capacity output
  • Ideally suited for educational work
Battery Size 4R25
Capacity 8700mAh
Chemistry Zinc chloride
Height 115mm
Length 67mm
Nominal Voltage 6V
Width 67mm

Reviews


Be the first to submit a review

Trustpilot