Schneider Electric 0060145 XVBC6B3 Ø70mm Tower Light - Flashing - Green IP65 24V

Order Code:

57-7471

Brand: Schneider Electric MPN: 0060145 EAN-13: 3389110845600

Discontinued


This green LED tower light from Schneider Electric is ideal for long distance signalling (35-50m) and versatile in different environments - from a dark warehouse to a murky motorway. Designed not only to deliver high performance and protection, but also superb brightness.

The reliable XVBC6B3 version features a built-in high-efficiency LED offering 100,000 hours of maintenance-free lighting, while manufactured to a high standard with polycarbonate material.


  • Colour: Green
  • Rated supply voltage: 24V AC/DC
  • Signalling type: Flash
  • Protection type: IP65
  • Height: 157mm
  • Ø: 70mm
  • Weight: 295g
  • Manufacturer's type XVBC6B3
Type Tower light
Colours Green
Current 350/550mA
Sound Output N/A
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot