Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RF Solutions FM-RRFQ1-868 SIL FM Receiver Module 868 MHz

Order Code:  

43-0228

 
Brand: RF Solutions MPN: FM-RRFQ1-868

Discontinued


This miniature SIL FM receiver module provides part of a cost-effective, high performance FM radio data link operating at 868MHz. Manufactured using laser-trimmed processes on thick-film ceramic substrates, the hybrid module exhibits extremely stable characteristics over an industrial temperature range. The hybrid technology uses no adjustable components ensuring very reliable operation. A transmitter and receiver pair enables the simple implementation of a data link operating at distances up to 75 metres indoors and 250 metres in open ground. These modules will suit one-to-one and multi-node wireless links in applications including car and building security, EPOS and inventory tracking, remote industrial process monitoring and computer networking. Because of their small size and low power requirement these modules are ideal for use in portable, battery-powered applications such as hand-held terminals.
  • Applications include:
  • Car alarms
  • Wireless security systems
  • Remote gate controls
  • Remote sensing
  • RF Solutions type FM-RRFQ1-868
Mounting PCB through-hole
Supply Voltage 5V
Tx/Rx/Xcvr Receiver
Type Receiver module
Working Frequency 868MHz

Questions


*Question functionality currently disabled


Wednesday, June 4, 2014 Question by: Rapid Customer | Product code: 43-0228
Q. Hello, I ordered this yesterday and just had it delivered today. however its come painted reddish and I cant see the components on it. Thanks
A. Hi Christina. Thank you for your question. These receiver modules come with a conformal coating to protect the circuit from damp and condensation. The pins follow the electrical connections in the data sheet. This will work when connected correctly.

Reviews


Be the first to submit a review

Trustpilot