SUNON® Mighty Mini Blower Miniature Fan 2.2-3.5V DC 15 x 15 x 3mm UB3F3-10

Order Code:

50-6030

Brand: Sunon MPN: UB3F3-10

Discontinued


These miniature fans from Sunon can be used even in the most confined of spaces. By using magnetic levitation force (MagLev), these fans feature zero friction with no contact between shaft and bearing. With excellent rotational stability, MagLev fans eliminate the vibration, wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance resulting in long life for the product. These Sunon Mighty Mini UB miniature fans are available in a range of 5 different sizes.


  • Size 15 x 15 x 3mm
Airflow 3.1l / min
Dimensions (W x H x D) 15 x 15 x 3mm
Noise 9dB(A)
Operating Temperature -10 to +70°C
Speed 8000rpm

Reviews


Be the first to submit a review

Trustpilot