Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TDK-Lambda Z-NL100 19" Rack Housing

Order Code:  

55-3881

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: Z-NL100 Copy to clipboard EAN-13: 4016138815887
 Report an error

Discontinued

The TDK-Lambda Z-NL100 is a 19 inch Rack Housing (Rack Mount Kit) for use with: TDK Lambda Z+ Series of Programmable Power Supplies. The Z-NL100 accepts four 105mm width units or six 70mm width units.


For details on a range of TDK-Lambda Variable Programmable Power Supplies, Z+ Series, suitable for these rack (order code 55-6633 to 6653 inclusive). Please click HERE

To meet your configuration requirements

  • Six units (70mm) can be assembled into 19-Inch rack/2U high
  • Four units (105mm) can be assembled into 19-Inch rack/2U high
    Manufacturer's part: Z-NL100

Not recommended for use as a battery charger.


Number of Outputs N/A
Output Current Max. N/A
Output Current Min. N/A
Output Voltage Max. N/A
Output Voltage Min. N/A
Power Rating N/A
Supply Voltage Range N/A
Temperature Range N/A

Reviews


Be the first to submit a review