Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Reely Toothed Drive Belt 330mm 132 Tooth 2.5mm Pitch

Order Code:  

50-2770

 
Brand: Reely EAN-13: 4016138676686
  • Country of Origin:

Discontinued


Modelcraft's Toothed Drive Belt 132 Tooth is incrediby sturdy and has been manufactured with a Polyurethane (PU)-toothed belt with steel cord. It also remains stretch resistant with a good resistance to oils, greases and many chemicals.
  • Division 2.5mm
  • Minimal and light abrasion
  • Temperature range -30º to +80ºC
  • Good bending properties
  • Speed - 4000 rpm (depending on toothed lock washer size)
  • Width 6mm
Bore Diameter N/A
Circumference 330mm
Height N/A
Length N/A
Material Polyurethane
Number of Teeth 132
Type Toothed drive belt
Width 6mm

Reviews


Be the first to submit a review

Trustpilot