Electrolube CG7035SL Contact Grease 70 Low Temperature 35ml

Order Code:

59-2129

Brand: Electrolube MPN: CG7035SL EAN-13: 5028356102693
  • Country of Origin: United Kingdom

Discontinued


Electrolube CG70 Contact Lubricant Grease has been developed to offer enhanced electrical and mechanical properties, whilst being suitable for use with modern (and often very sensitive) plastics. The grease is ideal for the more arduous conditions required by today's automotive industry. In particular, CG70 provides exceptional performance at temperatures down to -55°C.


  • Exceptional performance at low temperatures
  • Very good plastics compatibility
  • Good electrical performance
  • Supplied in a 35ml syringe
  • Electrolube type GC70
Type Grease
Dispensing Method Syringe
Volume 35ml

Reviews


Be the first to submit a review

Trustpilot