Electrolube HTC02S Non-silicone Heat Transfer Compound 2ml Syringe

Standard range
Order Code:

36-0400

Brand: Electrolube MPN: 30002180.0002ML EAN-13: 5028356103560
Qty Unit Price (Ex VAT)
1+ £5.28
10+ £4.35
30+ £4.06
60+ £3.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
551 in stock, despatched same dayAdditional quantity lead time 6 months

This heat transfer compound from Electrolube is a non-melting, non-hardening compound with high thermal conductivity and is ideal for thermal coupling of components.


  • Ideal for use with medium to high power semiconductors and heatsinks
  • The compound formulation is silicone-free
  • Supplied in 2ml syringe
  • Electrolube type HTC02S
Base material Non-silicone
Colour White
Dielectric Strength 42kV/mm
Temperature Range -200 to +130°C
Thermal Conductivity 0.9W/m-K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot