Electrolube HTC35SL Non-silicone Heat Transfer Compound 35ml Syringe

Standard range
Order Code:

36-0405

Brand: Electrolube MPN: 30002180.0035ML EAN-13: 5028356105083
Qty Unit Price (Ex VAT)
1+ £14.12
5+ £13.97
10+ £13.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional 60 due on 18/03/2025

This heat transfer compound from Electrolube is a non-melting, non-hardening compound with high thermal conductivity and is ideal for thermal coupling of components.


  • Ideal for use with medium to high power semiconductors and heatsinks
  • The compound formulation is silicone-free
  • Supplied in 35ml syringe
  • Electrolube type HTC35L
Base material Non-silicone
Colour White
Dielectric Strength 42kV/mm
Temperature Range -200 to +130°C
Thermal Conductivity 0.9W/m-K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot