Electrolube SMA10SL Surface Mount Adhesive Syringe 10ml

Order Code:

87-4466

Brand: Electrolube MPN: SMA10SL EAN-13: 5028356100279
  • Country of Origin:

Discontinued


Electrolube SMA is used for holding components in place during surface mount soldering operations. It is a heat curable, one-part thixotropic adhesive with high uncured 'green strength' and a fast cure cycle with medium bond strength.
  • High 'green strength'
  • Holds components in place during handling and before curing
  • Single-part system with thixotropic properties
  • High dot profile
  • Long term stability after cure cycle
  • Flexible in cured state to ensure components are not stressed
  • Fast cure heat cure or at 90°C for component safety
  • Not affected by UV light during assembly
  • Supplied in a 10ml syringe
  • Electrolube type SMA
Type Surface mount adhesive
Pack Size 10ml

Reviews


Be the first to submit a review

Trustpilot