Electrolyte Zinc Solution Alkaline 250ml

Order Code:

50-5514

Brand: RVFM EAN-13: 4016138032543

Discontinued


The RVFM Electrolyte Zinc Solution Alkaline 250ml is a refill bottle of alkaline solution.
  • Content 250 ml

Top-up electrode only supplied in the stated bottle quantity.
Bottle contents 250ml
Electrolyte condition Zinc
Precious metal part 4.88g

Reviews


Be the first to submit a review

Trustpilot