Electromig Electronic Mig Welder 195amp 230v

Order Code:

89-1735

Brand: Sealey MPN: ELECTROMIG195 EAN-13: 5024209548366

Discontinued


Microprocessor controlled MIG welder with forced air cooling. Electronic control and smooth power supply make this model especially suitable for welding steel, stainless steel, galvanized steel, high stress steel and aluminium. Also incorporates settings for brazing - ideal for joining/repairing steel body panels. Model features push button selection of operating parameters including material, gas type, wire diameter and programmable function for saving frequently used configurations.Use with optional Spool-on-Gun welding torches (Model No's MIG/SGT15 - 6mtr, MIG/SGT15/12 - 12mtr) for trouble free aluminium welding.
  • Microprocessor controlled MIG welder with forced air cooling.
  • Electronic control and smooth power supply make this model especially suitable for welding steel, stainless steel, galvanized steel, high stress steel and aluminium.
  • Settings for brazing - ideal for joining/repairing steel body panels.
  • Push-button selection of operating parameters including material, gas type, wire diameter and programmable function for saving frequently used configurations.
  • Use with optional Spool-on-Gun welding torches (Model No's. MIG/SGT15 - 6mtr, MIG/SGT15/12 - 12mtr) for trouble free aluminium welding.
  • Model No. ELECTROMIG195

Reviews


Be the first to submit a review

Trustpilot