TT Electronics PEC011 0.5-10V Electronic Potentiometer for 55-2220

Order Code:

55-2221

Brand: TT Electronics MPN: PEC011

Discontinued


This 0.5 to 10V electronic potentiometer enables a fully dimmable LED driver system to be designed when used in conjunction with the LED driver PLC7036-18D 55-2220.


  • 0.5 to 10V electronic potentiometer
  • Can be wired up to 10x dimmable drivers
  • Rated to IP20
  • Approvals: CE, EN 61347, EN 55015
  • Manufacturer's part PEC011
Number of Turns N/A
Power Rating N/A
Resistance N/A
Shaft Diameter N/A
Shaft Length N/A
Taper N/A
Tolerance N/A

Reviews


Be the first to submit a review

Trustpilot